Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- RS Stock No.:
- 912-573
- Mfr. Part No.:
- 0832VD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,497.62
(exc. VAT)
PHP1,677.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,497.62 |
*price indicative
- RS Stock No.:
- 912-573
- Mfr. Part No.:
- 0832VD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Model Number | 0832TDLF/SB | |
| Tip Shape | Straight | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | |
| Tip Series | 832TDLF | |
| Tip Width | 3 mm | |
| Tip Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Model Number 0832TDLF/SB | ||
Tip Shape Straight | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | ||
Tip Series 832TDLF | ||
Tip Width 3 mm | ||
Tip Length 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
The Igus soldering tip is a permanent accessory designed for a range of soldering stations. It features an ERSADUR coating for enhanced durability and superior performance in soldering applications.
Permanent soldering tip ensures consistent performance across uses
ERSADUR coating provides enhanced durability, prolonging the tip's lifespan
Compatible with multiple soldering stations for versatile use
Self-service packaging unit contains one soldering tip for convenience
Related links
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
