Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- RS Stock No.:
- 912-655
- Mfr. Part No.:
- 0102CDLF04/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,013.73
(exc. VAT)
PHP1,135.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,013.73 |
*price indicative
- RS Stock No.:
- 912-655
- Mfr. Part No.:
- 0102CDLF04/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Model Number | 0102CDLF04/SB | |
| Product Type | Soldering Tip | |
| For Use With | i-TOOL soldering iron NANO (0120CDK) | |
| Tip Series | 102CDLF | |
| Tip Width | 0.4 mm | |
| Tip Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Model Number 0102CDLF04/SB | ||
Product Type Soldering Tip | ||
For Use With i-TOOL soldering iron NANO (0120CDK) | ||
Tip Series 102CDLF | ||
Tip Width 0.4 mm | ||
Tip Length 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
The Igus Ersa soldering tip designed for precision soldering applications, featuring a patented ERSADUR coating that enables Durable performance and efficient heat conduction for Electronic Assembly tasks.
Corrosion and oxidation protection ensures longevity
Breite of 0.4 mm allows for detailed work
Compatible with various soldering irons for versatility
Related links
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102SDLF04/SB 0.4 mm Pencil or Fine Conical Tip 30.6 mm Soldering Tip for use with i-TOOL Soldering Iron NANO
