Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- RS Stock No.:
- 907-293
- Mfr. Part No.:
- 0102CDLF24A/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,235.40
(exc. VAT)
PHP3,623.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,235.40 |
*price indicative
- RS Stock No.:
- 907-293
- Mfr. Part No.:
- 0102CDLF24A/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Chisel | |
| Model Number | 0102CDLF24A/SB | |
| For Use With | i-TOOL Soldering Iron NANO (0120CDK) | |
| Tip Series | 102CDLF | |
| Tip Width | 2.4 mm | |
| Tip Length | 26.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Chisel | ||
Model Number 0102CDLF24A/SB | ||
For Use With i-TOOL Soldering Iron NANO (0120CDK) | ||
Tip Series 102CDLF | ||
Tip Width 2.4 mm | ||
Tip Length 26.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Igus soldering tip is expertly designed for demanding industrial applications, providing exceptional performance for continuous use. Its unique ERSADUR coating enhances durability and longevity, making it a reliable choice for professionals.
Chisel-shaped tip offers precision and control during soldering tasks
Asymmetrical shape reduces the risk of overheating and ensures effective heat distribution
Soldering tip width of 2.4 mm accommodates various soldering needs
Related links
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0.8 x 2.4 mm Chisel 26.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
