Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- RS Stock No.:
- 912-592
- Mfr. Part No.:
- 0102CDLF46A/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP2,488.77
(exc. VAT)
PHP2,787.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,488.77 |
*price indicative
- RS Stock No.:
- 912-592
- Mfr. Part No.:
- 0102CDLF46A/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Chisel | |
| Model Number | 0102CDLF46A/SB | |
| For Use With | i-TOOL Soldering Iron NANO (0120CDK) | |
| Tip Series | 102CDLF | |
| Tip Width | 4.6 mm | |
| Tip Length | 26.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Chisel | ||
Model Number 0102CDLF46A/SB | ||
For Use With i-TOOL Soldering Iron NANO (0120CDK) | ||
Tip Series 102CDLF | ||
Tip Width 4.6 mm | ||
Tip Length 26.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus Ersa soldering tip designed for demanding industrial applications, featuring a chisel-shaped tip with patented ERSADUR coating for enhanced durability and longevity. Ideal for continuous soldering tasks, it ensures a reliable performance.
Chisel-shaped soldering tip optimises heat transfer for efficient soldering
Patented ERSADUR coating protects against corrosion and oxidation
Asymmetrical design provides precision for diverse soldering tasks
Soldering tip width of 4.6 mm suits various applications
Quick and easy tip change with specified soldering tip attachments
Related links
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102YDLF1852/SB 1.85 mm Slot 27.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
