Ersa 0102YDLF1852/SB 1.85 mm Slot 27.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)

N

Subtotal (1 unit)*

PHP1,831.50

(exc. VAT)

PHP2,051.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,831.50

*price indicative

RS Stock No.:
912-589
Mfr. Part No.:
0102YDLF1852/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Tip

Tip Shape

Slot

Model Number

0102YDLF1852/SB

For Use With

i-TOOL Soldering Iron NANO (0120CDK)

Tip Series

102YDLF

Tip Width

1.85 mm

Tip Length

27.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Igus Ersa soldering tip is expertly designed for demanding industrial applications, featuring a precise 1.8 mm slotted shape, facilitating effective soldering in continuous use environments.

Patented ERSADUR coating provides protection against corrosion and oxidation

Bevelled design ensures enhanced performance and longevity of the soldering tip

Wide variety of shapes and sizes available for diverse soldering applications

Quick and easy tip replacement with dedicated holder, allowing for safe changes even when hot

Compatible with multiple soldering iron models for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy