Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- RS Stock No.:
- 912-598
- Mfr. Part No.:
- 0102CDLF120C/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,053.30
(exc. VAT)
PHP3,419.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,053.30 |
*price indicative
- RS Stock No.:
- 912-598
- Mfr. Part No.:
- 0102CDLF120C/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Tip | |
| Model Number | 0102CDLF120C/SB | |
| For Use With | i-TOOL soldering iron NANO (0120CDK) | |
| Tip Series | 102CDLF | |
| Tip Width | 10 mm | |
| Tip Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Tip | ||
Model Number 0102CDLF120C/SB | ||
For Use With i-TOOL soldering iron NANO (0120CDK) | ||
Tip Series 102CDLF | ||
Tip Width 10 mm | ||
Tip Length 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
The Igus Ersa soldering tip is a high-quality chisel-shaped tool designed for precision soldering tasks, particularly suited for industrial applications requiring reliability in continuous use.
Patented ERSADUR coating provides exceptional protection against corrosion and oxidation
Soldering tip width measures 12 mm, Ideal for a range of soldering needs
Compatible with various Ersa soldering irons, offering versatility for different applications
Quick and easy attachment allows for fast changes, even when the tips are hot
Related links
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0242CDLF109A/SB 10.9 mm Chisel 45 mm Soldering Tip for use with i-TOOL HP soldering iron
