Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- RS Stock No.:
- 912-595
- Mfr. Part No.:
- 0102SDLF18/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP2,868.62
(exc. VAT)
PHP3,212.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,868.62 |
*price indicative
- RS Stock No.:
- 912-595
- Mfr. Part No.:
- 0102SDLF18/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0102SDLF18/SB | |
| Tip Shape | Chisel | |
| Product Type | Soldering Tip | |
| For Use With | i-TOOL Soldering Iron NANO (0120CDK) | |
| Tip Series | 102SDLF | |
| Tip Angle | 45° | |
| Tip Width | 1.8 mm | |
| Tip Length | 33.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0102SDLF18/SB | ||
Tip Shape Chisel | ||
Product Type Soldering Tip | ||
For Use With i-TOOL Soldering Iron NANO (0120CDK) | ||
Tip Series 102SDLF | ||
Tip Angle 45° | ||
Tip Width 1.8 mm | ||
Tip Length 33.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus Ersa soldering tip provides efficient and reliable performance for demanding industrial applications, specifically designed for continuous usage. Its unique ERSADUR coating enhances durability and extends service life.
Chisel-shaped design optimises heat transfer for improved soldering performance
Corrosion and oxidation protection ensures long-lasting durability of the tip
Quick and easy attachment replacement allows convenient use during projects
Available in a variety of shapes and sizes for versatile soldering applications
Related links
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
