OPB993T51Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-686
Mfr. Part No.:
OPB993T51Z
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Optical Sensor

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

70ns

Typical Fall Time

70ns

Mount Type

Through Hole

Package Type

Bulk

Number of Pins

5

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Length

12.32mm

Height

15.63mm

Slot Width

3.18mm

Standards/Approvals

RoHS

Width

6.35mm

Output Signal Type

Digital

Automotive Standard

No

Series

OPB

COO (Country of Origin):
MX
The TE Connectivity sensor is a non-contact device is designed to offer flexibility for various application-specific requirements, facilitating precision in motion sensing through its optical switch technology.

Provides a choice of logic and output driver circuits for versatile applications

Offers different aperture size options for tailored optical resolution

Constructed from opaque plastic to minimise sensitivity to external light sources

Includes wire and PCB lead alternatives for convenient electrical Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy