OPB821Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- RS Stock No.:
- 785-682
- Mfr. Part No.:
- OPB821Z
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-682
- Mfr. Part No.:
- OPB821Z
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Optical Sensor | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Package Type | Module | |
| Number of Pins | 2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Slot Width | 2.03mm | |
| Output Signal Type | Digital | |
| Automotive Standard | No | |
| Series | OPB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Optical Sensor | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Package Type Module | ||
Number of Pins 2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 2.03mm | ||
Output Signal Type Digital | ||
Automotive Standard No | ||
Series OPB | ||
- COO (Country of Origin):
- MX
The TE Connectivity slotted optical switch is designed for non-contact sensing applications, Ideal for assembly line and machine automation. This robust device combines an infrared LED with a phototransistor in a Compact housing.
Non-contact switching mechanism enhances reliability and safety
Offers high resolution with four standard aperture sizes
Low-profile design facilitates easy integration in various applications
Related links
- OPB973N51 TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- OPB993T51Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- EESX2311B Omron Chassis Mount Optical Sensor, Phototransistor Output
- EE-SX1096-W1 Omron Chassis Mount Optical Sensor, Phototransistor Output
- EESX1103 Aratas PCB Sensor, Phototransistor Output
- RPI-0352E ROHM Surface Photoelectric Sensor, Phototransistor Output
- TCRT1000 Vishay Through Hole Reflective Optical Sensor Leaded package
- QRE1113GR onsemi Surface Reflective Optical Sensor Surface Mount package
