EESX2311B Omron Chassis Mount Optical Sensor, Phototransistor Output
- RS Stock No.:
- 677-305
- Mfr. Part No.:
- EESX2311B
- Manufacturer:
- Omron
N
Subtotal (1 box of 20 units)*
PHP15,501.30
(exc. VAT)
PHP17,361.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,501.30 | PHP775.065 |
*price indicative
- RS Stock No.:
- 677-305
- Mfr. Part No.:
- EESX2311B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Device | Phototransistor | |
| Product Type | Optical Sensor | |
| Number of Channels | 1 | |
| Mount Type | Chassis Mount | |
| Package Type | Bulk | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Length | 23.7mm | |
| Height | 12.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Slot Width | 3.2mm | |
| Automotive Standard | No | |
| Series | EE-SX | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Device Phototransistor | ||
Product Type Optical Sensor | ||
Number of Channels 1 | ||
Mount Type Chassis Mount | ||
Package Type Bulk | ||
Number of Pins 4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Length 23.7mm | ||
Height 12.5mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Slot Width 3.2mm | ||
Automotive Standard No | ||
Series EE-SX | ||
- COO (Country of Origin):
- JP
The Omron Photomicrosensor is designed for precision sensing applications, offering exceptional reliability and maintainability. This sensor provides a dual function with its available Dark-ON and Light-ON output types, making it versatile for various detecting needs. It features a removable connector for easy installation and maintenance, while its robust construction ensures resilience in demanding environments, including dust resistance. With a min. sensing distance of 12.5 mm and an aperture size of 3.2 mm, it is suitable for accurate detection in tight spaces.
Dust resistant design ensures reliable performance in challenging environments
Solder-less lead wire installation increases reliability and simplifies wiring
M3 screw mounting option allows flexible installation in varied setups
Compact design with a slot width of just 3.2 mm fits snugly in limited spaces
Minimal current consumption enhances energy efficiency during operation
Related links
- EE-SX1096-W1 Aratas Chassis Mount Optical Sensor, Phototransistor Output
- QRE1113GR onsemi Surface Reflective Optical Sensor Surface Mount package
- Vishay VCNT2020 Surface Reflective Optical Sensor Surface Mount package
- OPB821Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- OPB973N51 TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- OPB993T51Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- TCRT1000 Vishay Through Hole Reflective Optical Sensor Leaded package
- CNY70 Vishay CNY70 Through Hole Reflective Optical Sensor Leaded package
