EE-SX1096-W1 Aratas Chassis Mount Optical Sensor, Phototransistor Output
- RS Stock No.:
- 680-556
- Mfr. Part No.:
- EE-SX1096-W1
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 250 units)*
PHP530,898.54
(exc. VAT)
PHP594,606.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP530,898.54 | PHP2,123.594 |
*price indicative
- RS Stock No.:
- 680-556
- Mfr. Part No.:
- EE-SX1096-W1
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Optical Sensor | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 4μs | |
| Typical Fall Time | 4μs | |
| Mount Type | Chassis Mount | |
| Package Type | Bulk | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Slot Width | 3.4mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 13mm | |
| Length | 25mm | |
| Automotive Standard | No | |
| Series | EE-SX | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Optical Sensor | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 4μs | ||
Typical Fall Time 4μs | ||
Mount Type Chassis Mount | ||
Package Type Bulk | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Slot Width 3.4mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 13mm | ||
Length 25mm | ||
Automotive Standard No | ||
Series EE-SX | ||
- COO (Country of Origin):
- CN
The Omron Photomicrosensor is designed for precise object detection and positioning, featuring a Compact 3.4-mm-wide slot that caters to various applications. It combines Advanced sensing capabilities with user-friendly installation options, making it an Ideal choice for PCBs and connector-based systems. With a high-resolution 0.5-mm aperture and a horizontal sensing slot, this sensor is optimised for high-performance tasks. Its robust design ensures reliable operation across a wide temperature range, making it suitable for diverse environments.
General-purpose model suitable for various applications
Compact 3.4-mm-wide slot design enhances versatility
Horizontal sensing slot allows for effective object detection
Supports easy mounting to PCBs for straightforward installation
Features high collector current capacity at 20 mA for better performance
Enhanced durability and reliability for long-lasting use
Related links
- EESX2311B Omron Chassis Mount Optical Sensor, Phototransistor Output
- QRE1113GR onsemi Surface Reflective Optical Sensor Surface Mount package
- Vishay VCNT2020 Surface Reflective Optical Sensor Surface Mount package
- OPB821Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- OPB973N51 TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- OPB993T51Z TE Connectivity Through Hole Optical Sensor, Phototransistor Output
- EESF5B Aratas EE-SF5 PCB Reflective Optical Sensor, Phototransistor Output
- EE-SY1201 Aratas Surface Reflective Optical Sensor, Phototransistor Output
