OPB973N51 TE Connectivity Through Hole Optical Sensor, Phototransistor Output

N

Subtotal (1 bag of 50 units)*

PHP19,891.44

(exc. VAT)

PHP22,278.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP19,891.44PHP397.829

*price indicative

RS Stock No.:
785-684
Mfr. Part No.:
OPB973N51
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Output Device

Phototransistor

Product Type

Optical Sensor

Number of Channels

1

Typical Rise Time

70ns

Typical Fall Time

70ns

Mount Type

Through Hole

Package Type

Bulk

Number of Pins

5

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

10.8mm

Standards/Approvals

RoHS

Slot Width

3.18mm

Length

12.32mm

Width

6.35mm

Automotive Standard

No

Output Signal Type

Digital

Series

OPB

COO (Country of Origin):
MX
The TE Connectivity optoelectronic switch offers reliable non-contact sensing for various applications. is designed for flexibility, it ensures superior performance in diverse environments.

Choice of mounting features for custom integration

Available with wire or PCB leads for electrical Interface flexibility

Flexible aperture options provide different optical resolution for reliable motion sensing

Digital output logic options simplify interfacing for various electrical requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy