EESX1103 Aratas PCB Sensor, Phototransistor Output

N

Subtotal (1 unit)*

PHP72.01

(exc. VAT)

PHP80.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP72.01

*price indicative

RS Stock No.:
831-897
Mfr. Part No.:
EESX1103
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Sensor

Output Device

Phototransistor

Typical Rise Time

10μs

Typical Fall Time

10μs

Mount Type

PCB

Package Type

PCB Mount

Number of Pins

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width

5mm

Standards/Approvals

RoHS

Slot Width

2mm

Height

14.7mm

Automotive Standard

No

Non Compliant

COO (Country of Origin):
CN
The Omron Photomicrosensor offers high-resolution transmissive capabilities for precision object detection and counting in various applications, embodying ultra-compact design with enhanced functionality.

Ultra-compact sensor width of 5 mm with a 2 mm slot width

High resolution with a 0.4-mm-wide aperture for reliable detection

Suitable for PCB mounting, enhancing installation flexibility

RoHS compliant, ensuring adherence to environmental standards

Related links