TDE Instruments BID Series Signal Conditioning, Signal Input, Open Collector Output, 5V Supply

N

This image is representative of the product range

Subtotal (1 unit)*

PHP200.00

(exc. VAT)

PHP224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP200.00

*price indicative

RS Stock No.:
921-396
Mfr. Part No.:
BID0524A1
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Signal Conditioning

Input Signal Type

Signal

Output Signal Type

Open Collector

Input Range

18 → 30 V dc

Output Range

0 → 5 KHz

Isolation

2500V ac

Supply Voltage

5V

Hazardous Area Certification

No

Mount Type

Plug-in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Signal Conditioner Type

Converter

Standards/Approvals

No

Series

BID

Number of Channels

1

COO (Country of Origin):
CN
The TDE Instruments Analog Input Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.

Operates at frequencies of 0 to 5 kHz for effective monitoring

Facilitates binary signal detection with open collector output

Features galvanic isolation, enhancing input protection and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy