TDE Instruments M5S Series Signal Conditioning, Digital Input, Open Collector Output, 3.3V Supply

N

This image is representative of the product range

Subtotal (1 unit)*

PHP200.00

(exc. VAT)

PHP224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP200.00

*price indicative

RS Stock No.:
921-391
Mfr. Part No.:
BID0324B1
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Signal Conditioning

Input Signal Type

Digital

Output Signal Type

Open Collector

Input Range

18 → 30 V dc

Isolation

2500V ac

Output Range

0 → 5 KHz

Supply Voltage

3.3V

Hazardous Area Certification

No

Mount Type

Plug-in

Terminal Type

8-Pin

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Signal Conditioner Type

Converter

Standards/Approvals

No

Series

M5S

Number of Channels

1

COO (Country of Origin):
CN
The TDE Instruments Analog Input Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.

Operates at Pulse frequencies up to 5 kHz for quick signal detection

Provides galvanic isolation via optocouplers to ensure safety

Maintains efficiency with internal power supply options of 3.3 V

Includes a robust external voltage range from 18 to 30 V DC, making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy