TDE Instruments AOV Series Signal Conditioning, Voltage Input, Voltage Output, 3.3V Supply

N

This image is representative of the product range

Subtotal (1 unit)*

PHP783.08

(exc. VAT)

PHP877.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP783.08

*price indicative

RS Stock No.:
921-398
Mfr. Part No.:
AOV03010D3Ab
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Signal Conditioning

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

0 → 10 V dc

Isolation

2500V ac

Output Range

0 → 3.3 V dc

Supply Voltage

3.3V

Hazardous Area Certification

No

Mount Type

Plug-in

Terminal Type

Pin

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Signal Conditioner Type

Converter

Standards/Approvals

No

Series

AOV

Number of Channels

1

COO (Country of Origin):
CN
The TDE Instruments Analog Output Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.

Supports internal circuit isolation to enhance safety

Delivers a valid frequency range for input signals between 1 to 10 kHz

Accommodates a supply range of 18 to 30 V for versatility in integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy