TDE Instruments AIV Series Signal Conditioning, Voltage Input, Voltage Output, 5V Supply
- RS Stock No.:
- 921-402
- Mfr. Part No.:
- AIV05010B3
- Manufacturer:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
PHP706.47
(exc. VAT)
PHP791.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP706.47 |
*price indicative
- RS Stock No.:
- 921-402
- Mfr. Part No.:
- AIV05010B3
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Signal Conditioning | |
| Input Signal Type | Voltage | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 10 V dc | |
| Isolation | 2500V ac | |
| Output Range | 0 → 5 V dc | |
| Supply Voltage | 5V | |
| Hazardous Area Certification | No | |
| Mount Type | Plug-in | |
| Terminal Type | Pin | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Signal Conditioner Type | Converter | |
| Standards/Approvals | No | |
| Series | AIV | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Signal Conditioning | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Input Range 0 → 10 V dc | ||
Isolation 2500V ac | ||
Output Range 0 → 5 V dc | ||
Supply Voltage 5V | ||
Hazardous Area Certification No | ||
Mount Type Plug-in | ||
Terminal Type Pin | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Signal Conditioner Type Converter | ||
Standards/Approvals No | ||
Series AIV | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- CN
The TDE Instruments Analog Input Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.
Features galvanic isolation, enhancing measurement integrity
Compatible with temperature sensors, providing versatile applications
Supports a multi-functional approach, accepting various signal types
Related links
- TDE Instruments AIV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AOV Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments AIP Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments AIV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AOA Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments AIP Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AOV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments BID Series Signal Conditioning Open Collector Output, 5V Supply
