TDE Instruments AIP Series Signal Conditioning, Voltage Input, Voltage Output, 3.3V Supply

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,167.77

(exc. VAT)

PHP1,307.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,167.77

*price indicative

RS Stock No.:
921-384
Mfr. Part No.:
AIP03600B3
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Signal Conditioning

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

18 → 30 V

Output Range

0 → 3.3 V dc

Isolation

2500V ac

Supply Voltage

3.3V

Hazardous Area Certification

No

Mount Type

Plug-in

Minimum Operating Temperature

-20°C

Terminal Type

Pin

Maximum Operating Temperature

60°C

Signal Conditioner Type

Converter

Standards/Approvals

No

Series

AIP

Number of Channels

1

COO (Country of Origin):
CN
The TDE Instruments Compact isolated analogue input module designed for precise signal conditioning. It safely interfaces Pt100 temperature sensors with your PCB circuits protecting sensitive microcontrollers from electrical noise.

High isolation protects internal electronics from power surges

Compact SIP casing saves valuable circuit board space

Efficient operation runs on 3.3V DC power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy