TDE Instruments AOV Series Signal Conditioning, Voltage Input, Voltage Output, 5V Supply

N

This image is representative of the product range

Subtotal (1 unit)*

PHP783.08

(exc. VAT)

PHP877.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP783.08

*price indicative

RS Stock No.:
921-397
Mfr. Part No.:
AOV05010D3Ab
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Signal Conditioning

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

0 → 10 V dc

Output Range

0 → 5 V dc

Isolation

2500V ac

Supply Voltage

5V

Hazardous Area Certification

No

Mount Type

Plug-in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Signal Conditioner Type

Converter

Standards/Approvals

No

Series

AOV

Number of Channels

1

COO (Country of Origin):
CN
The TDE Instruments Analog Output Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.

Provides a PWM signal for precise control

Ensures analogue output is isolated for enhanced safety

Supports a valid frequency range of 1 to 10 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy