TDE Instruments AOA Series Signal Conditioning, Current Input, Voltage Output, 5V Supply
- RS Stock No.:
- 921-401
- Mfr. Part No.:
- AOA05020D3Ab
- Manufacturer:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
PHP844.38
(exc. VAT)
PHP945.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP844.38 |
*price indicative
- RS Stock No.:
- 921-401
- Mfr. Part No.:
- AOA05020D3Ab
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Signal Conditioning | |
| Input Signal Type | Current | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 20 mA | |
| Isolation | 2500V ac | |
| Output Range | 0 → 5 V dc | |
| Supply Voltage | 5V | |
| Hazardous Area Certification | No | |
| Mount Type | Plug-in | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Signal Conditioner Type | Converter | |
| Standards/Approvals | No | |
| Series | AOA | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Signal Conditioning | ||
Input Signal Type Current | ||
Output Signal Type Voltage | ||
Input Range 0 → 20 mA | ||
Isolation 2500V ac | ||
Output Range 0 → 5 V dc | ||
Supply Voltage 5V | ||
Hazardous Area Certification No | ||
Mount Type Plug-in | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Signal Conditioner Type Converter | ||
Standards/Approvals No | ||
Series AOA | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- CN
The TDE Instruments Analog Output Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.
Supports PWM for 0 to 20 mA current outputs, enhancing control flexibility
Provides galvanic isolation, ensuring safety in sensitive applications
Features an Active low signal configuration for straightforward integration
Related links
- TDE Instruments AIA Series Signal Conditioning Current Output, 5V Supply
- TDE Instruments AIV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AIA Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AOV Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments AIP Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments AIV Series Signal Conditioning Voltage Output, 5V Supply
- TDE Instruments BID Series Signal Conditioning Open Collector Output, 5V Supply
- ZDAUTO AOA Series Signal Conditioner 5V Supply
