TDE Instruments AIA Series Signal Conditioning, Current Input, Current Output, 5V Supply

N

This image is representative of the product range

Subtotal (1 unit)*

PHP706.47

(exc. VAT)

PHP791.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP706.47

*price indicative

RS Stock No.:
921-400
Mfr. Part No.:
AIA05020B3
Manufacturer:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Signal Conditioning

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA

Isolation

2500V ac

Output Range

0 → 5 V dc

Supply Voltage

5V

Hazardous Area Certification

No

Mount Type

Plug-in

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Terminal Type

Pin

Signal Conditioner Type

Converter

Standards/Approvals

No

Series

AIA

Number of Channels

1

COO (Country of Origin):
CN
The TDE Instruments Analog Input Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.

Features galvanic isolation for improved operational safety in various applications

Designed to accommodate a maximum input current of 30 mA for versatile usage

Capable of functioning in environments requiring high reliability and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy