Phoenix Contact 2810 Series Signal Conditioning, Current Input, Current Output, 24V dc Supply

N

Subtotal (1 unit)*

PHP22,234.02

(exc. VAT)

PHP24,902.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,234.02

*price indicative

RS Stock No.:
857-392
Mfr. Part No.:
2810829
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioning

Input Signal Type

Current

Output Signal Type

Current

Input Range

20 mA

Output Range

20 mA

Isolation

1.5kV ac

Supply Voltage

24V dc

Hazardous Area Certification

No

Mount Type

DIN

Maximum Operating Temperature

60°C

Terminal Type

Screw

Minimum Operating Temperature

-10°C

IP Rating

IP20

Standards/Approvals

CE

Series

2810

Number of Channels

2

COO (Country of Origin):
DE
The Phoenix Contact innovative input signal conditioner designed for the reliable isolation and duplication of analog signals, facilitating smooth data transfer in various control systems.

4-way electrical isolation ensures the safety and integrity of signals

Dual-channel functionality accommodates multiple input and output requirements

Compliant with EMC class A standards for robust operational performance

Compact dimensions enable simple integration into space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy