TDE Instruments BID Series Signal Conditioning, Signal Input, Open Collector Output, 3.3V Supply
- RS Stock No.:
- 921-390
- Mfr. Part No.:
- BID0324A1
- Manufacturer:
- TDE Instruments
N
This image is representative of the product range
Subtotal (1 unit)*
PHP200.00
(exc. VAT)
PHP224.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 50 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200.00 |
*price indicative
- RS Stock No.:
- 921-390
- Mfr. Part No.:
- BID0324A1
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Signal Conditioning | |
| Input Signal Type | Signal | |
| Output Signal Type | Open Collector | |
| Input Range | 18 → 30 V dc | |
| Output Range | 0 → 5 KHz | |
| Isolation | 2500V ac | |
| Supply Voltage | 3.3V | |
| Hazardous Area Certification | No | |
| Mount Type | Plug-in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Signal Conditioner Type | Converter | |
| Standards/Approvals | No | |
| Series | BID | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Signal Conditioning | ||
Input Signal Type Signal | ||
Output Signal Type Open Collector | ||
Input Range 18 → 30 V dc | ||
Output Range 0 → 5 KHz | ||
Isolation 2500V ac | ||
Supply Voltage 3.3V | ||
Hazardous Area Certification No | ||
Mount Type Plug-in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Signal Conditioner Type Converter | ||
Standards/Approvals No | ||
Series BID | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- CN
The TDE Instruments Analog Input Module seamlessly bridges industrial signals with your microprocessor. This isolated I/O module ensures safe accurate data transmission for automated systems.
Galvanic isolation via optocouplers enhances signal integrity
Supports a detection frequency of up to 5 kHz for accurate feedback
Compatible with both NPN and PNP input sources for versatile usage
Active low configuration simplifies integration into various control systems
Related links
- TDE Instruments BID Series Signal Conditioning Open Collector Output, 5V Supply
- TDE Instruments M5S Series Signal Conditioning Open Collector Output, 3.3V Supply
- TDE Instruments AIA Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AOV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AIP Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AIV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AIV Series Signal Conditioning Voltage Output, 3.3V Supply
- TDE Instruments AIA Series Signal Conditioning Current Output, 5V Supply
