Siemens 24V 1.45 kW Servo Motor, 6000rpm, 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-733
- Mfr. Part No.:
- 1FL2205-4AF11-0HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP79,986.80
(exc. VAT)
PHP89,585.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,986.80 |
*price indicative
- RS Stock No.:
- 668-733
- Mfr. Part No.:
- 1FL2205-4AF11-0HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 19.3nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 6nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 40mm | |
| Length | 210.9mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 15.1A | |
| Series | 1FL2205 | |
| Rotor Inertia | 5.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 19.3nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 6000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 6nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 40mm | ||
Length 210.9mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 15.1A | ||
Series 1FL2205 | ||
Rotor Inertia 5.1kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.
Engineered for high reliability which ensuring consistent performance over time
Designed to integrate easily with existing systems for quick setup
Focuses on energy-efficient operation which aligning with sustainability goals
Robust construction that withstands harsh industrial environments
Offers straightforward maintenance to reduce downtime and improve productivity
Advanced technology enhances precision and overall efficiency in processes
Related links
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8.37 nm Max Output Torque, 19 mm Shaft Diameter
