Siemens 400V 1.45 kW Servo Motor, 6000rpm, 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-737
- Mfr. Part No.:
- 1FL2205-4AF11-1HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP79,986.80
(exc. VAT)
PHP89,585.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,986.80 |
*price indicative
- RS Stock No.:
- 668-737
- Mfr. Part No.:
- 1FL2205-4AF11-1HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 19.3nm | |
| Supply Voltage | 400V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.45kW | |
| Shaft Diameter | 19mm | |
| Length | 210.9mm | |
| Shaft Length | 40mm | |
| Current Rating | 3.8A | |
| Series | S-1FL2 | |
| Rotor Inertia | 5.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 19.3nm | ||
Supply Voltage 400V | ||
Output Speed 6000rpm | ||
Power Rating 1.45kW | ||
Shaft Diameter 19mm | ||
Length 210.9mm | ||
Shaft Length 40mm | ||
Current Rating 3.8A | ||
Series S-1FL2 | ||
Rotor Inertia 5.1kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 1.5 kW. It is designed for high reliability, ensuring consistent operational performance. The user-friendly Interface simplifies operational management, making it suitable for various industrial and automation applications.
Motor type Permanent magnet synchronous motor
Motor type Low inertia
Connection type Metal hybrid connector
Vibration severity grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 480V 2.1 kW Servo Motor 25.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8.37 nm Max Output Torque, 19 mm Shaft Diameter
