Siemens 24V 940 W Servo Motor, 6000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-723
- Mfr. Part No.:
- 1FL2205-2AF11-1HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP72,653.83
(exc. VAT)
PHP81,372.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,653.83 |
*price indicative
- RS Stock No.:
- 668-723
- Mfr. Part No.:
- 1FL2205-2AF11-1HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.5nm | |
| Supply Voltage | 24V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 940W | |
| Stall Torque | 3.6nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 178.9mm | |
| Shaft Length | 40mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 9.5A | |
| Series | 1FL2205 | |
| Rotor Inertia | 3.15kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.5nm | ||
Supply Voltage 24V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6000rpm | ||
Power Rating 940W | ||
Stall Torque 3.6nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 178.9mm | ||
Shaft Length 40mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 9.5A | ||
Series 1FL2205 | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.
Employs cutting-edge technology for enhanced productivity
Designed for durability which ensuring long term reliability
Flexible integration capabilities suitable for diverse applications
Optimises operational workflows which promoting efficiency
User friendly Interface for effortless operation
Compact design facilitates easy installation in various environments
Related links
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 480V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
