Siemens 480V 940 W Servo Motor, 30000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP116,830.51

(exc. VAT)

PHP130,850.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP116,830.51

*price indicative

RS Stock No.:
668-724
Mfr. Part No.:
1FL2205-2AF11-1MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

11.5nm

Sub Type

Motor

Supply Voltage

480V

Output Speed

30000rpm

Power Rating

940W

Stall Torque

3nm

Shaft Diameter

19mm

Length

178.9mm

Shaft Length

40mm

Width

80mm

Depth

95mm

Current Rating

2.5A

Series

1FL

Rotor Inertia

3.15kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.

Robust design for enhanced durability in industrial settings

Advanced cooling technology for optimal thermal management

Energy-efficient operation which aiding in reduced operational costs

Consistent torque delivery ensures reliable performance

Designed for easy integration into automated systems

Compact footprint for space-saving installation

Low vibration operation contributes to a quieter work environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy