Siemens 24V 940 W Servo Motor, 6000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-725
- Mfr. Part No.:
- 1FL2205-2AF11-1SB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP88,537.78
(exc. VAT)
PHP99,162.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,537.78 |
*price indicative
- RS Stock No.:
- 668-725
- Mfr. Part No.:
- 1FL2205-2AF11-1SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 11.5nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 24V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 940W | |
| Stall Torque | 3.6nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 40mm | |
| Length | 178.9mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 9.5A | |
| Series | 1FL2205 | |
| Rotor Inertia | 3.15kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 11.5nm | ||
Product Type Servo Motor | ||
Supply Voltage 24V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6000rpm | ||
Power Rating 940W | ||
Stall Torque 3.6nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 40mm | ||
Length 178.9mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 9.5A | ||
Series 1FL2205 | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.
Robust construction ensures durability even in challenging environments
Advanced technology provides precise control for enhanced operational efficiency
Seamless integration capabilities facilitate easy installation into existing systems
Optimised for industrial automation which supporting a range of applications
Compact design promotes efficient use of space without compromising performance
Related links
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 480V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.94 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
