Siemens 24V 400 W Servo Motor, 4000rpm, 4.45 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP71,537.24

(exc. VAT)

PHP80,121.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,537.24

*price indicative

RS Stock No.:
668-883
Mfr. Part No.:
1FL2304-2AF11-1SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

4.45nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

4000rpm

Power Rating

400W

Stall Torque

1.45nm

Mount Type

Flange

Shaft Diameter

19mm

Length

203.5mm

Shaft Length

35mm

Width

80mm

Depth

90mm

Current Rating

4.2A

Series

1FL2304

Rotor Inertia

2.69kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to provide a static torque of 1.45 Nm with a static current of 1.30 A. It operates at a rated speed of 3,000 rpm and delivers a rated torque of 1.27 Nm. The motor features a metal angular connector for secure connection and has a housing colored in Anthracite, RAL 7016, combining functionality with a sleek appearance.

Built to withstand harsh industrial conditions which ensuring longevity and reliability

Compact design facilitates easy installation and space-saving capability

Advanced technology optimises performance and ensures accuracy in operations

Compatible with a range of systems which offering versatility for varied applications

Provides excellent operational efficiency which reducing downtime and increasing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy