Siemens 380V, 480 V 400 W Servo Motor, 4000rpm, 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-877
- Mfr. Part No.:
- 1FL2304-2AF01-1SB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP50,689.96
(exc. VAT)
PHP56,772.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,689.96 |
*price indicative
- RS Stock No.:
- 668-877
- Mfr. Part No.:
- 1FL2304-2AF01-1SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 4.45nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 380V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.45nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 35mm | |
| Length | 157mm | |
| Width | 80mm | |
| Depth | 90mm | |
| Current Rating | 4.2A | |
| Series | 1FL2304 | |
| Rotor Inertia | 2.69kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 4.45nm | ||
Product Type Servo Motor | ||
Supply Voltage 380V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 4000rpm | ||
Power Rating 400W | ||
Stall Torque 1.45nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 35mm | ||
Length 157mm | ||
Width 80mm | ||
Depth 90mm | ||
Current Rating 4.2A | ||
Series 1FL2304 | ||
Rotor Inertia 2.69kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to provide a static torque of 1.45 Nm with a static current of 1.30 A. It operates at a rated speed of 3,000 rpm and delivers a rated torque of 1.27 Nm. The motor features a metal angular connector for secure connection and has a housing colored in Anthracite, RAL 7016, combining functionality with a sleek appearance.
Designed for enhanced reliability in industrial settings
Robust construction ensures longevity and reduces maintenance needs
Seamless integration with existing systems for smooth operational flows
Optimises workflows to boost overall productivity
Adheres to stringent safety standards for peace of mind
Advanced technology facilitates quick data processing and response
Compact design allows for flexible installation in various configurations
Related links
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8.37 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
