Siemens 380V, 480 V 400 W Servo Motor, 4000rpm, 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-875
- Mfr. Part No.:
- 1FL2304-2AF01-1HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP35,799.05
(exc. VAT)
PHP40,094.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,799.05 |
*price indicative
- RS Stock No.:
- 668-875
- Mfr. Part No.:
- 1FL2304-2AF01-1HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.45nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 380V, 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.45nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 35mm | |
| Length | 157mm | |
| Width | 80mm | |
| Depth | 90mm | |
| Current Rating | 4.2A | |
| Series | 1FL2304 | |
| Rotor Inertia | 2.69kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.45nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 380V, 480V | ||
Output Speed 4000rpm | ||
Power Rating 400W | ||
Stall Torque 1.45nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 35mm | ||
Length 157mm | ||
Width 80mm | ||
Depth 90mm | ||
Current Rating 4.2A | ||
Series 1FL2304 | ||
Rotor Inertia 2.69kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to provide a static torque of 1.45 Nm with a static current of 1.30 A. It operates at a rated speed of 3,000 rpm and delivers a rated torque of 1.27 Nm. The motor features a metal angular connector for secure connection and has a housing colored in Anthracite, RAL 7016, combining functionality with a sleek appearance.
Designed for seamless integration into existing industrial systems
Offers High performance to optimise production efficiency
Robust construction ensures reliability in demanding environments
User friendly Interface facilitates quick setup and maintenance
Complies with industry standards to guarantee safety and effectiveness
Reflects siemens' commitment to innovation in industrial automation
Related links
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8.37 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
