Siemens 380V, 480 V 1.45 kW Servo Motor, 6000rpm, 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-730
- Mfr. Part No.:
- 1FL2205-4AF01-1HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP59,139.52
(exc. VAT)
PHP66,236.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,139.52 |
*price indicative
- RS Stock No.:
- 668-730
- Mfr. Part No.:
- 1FL2205-4AF01-1HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 19.3nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 380V, 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Length | 167.9mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 15.1A | |
| Series | 1FL2205 | |
| Rotor Inertia | 5.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 19.3nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 380V, 480V | ||
Output Speed 6000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 6nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Length 167.9mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 15.1A | ||
Series 1FL2205 | ||
Rotor Inertia 5.1kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.
Compact design suitable for space-constrained environments
High efficiency rating enhances energy savings and sustainability
Robust construction allows for operation in harsh industrial conditions
Integrated safety features bolster system protection and reliability
Versatile compatibility with existing automation frameworks for easy integration
User friendly Interface simplifies operation and maintenance tasks
Proven track Record in reducing downtime and enhancing productivity
Related links
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 400V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
