Siemens 380V, 480 V 940 W Servo Motor, 6000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP68,683.53

(exc. VAT)

PHP76,925.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,683.53

*price indicative

RS Stock No.:
668-719
Mfr. Part No.:
1FL2205-2AF01-1SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

11.5nm

Product Type

Servo Motor

Supply Voltage

380V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6000rpm

Power Rating

940W

Stall Torque

3.6nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

40mm

Length

135.9mm

Width

80mm

Depth

95mm

Current Rating

9.5A

Series

1FL2205

Rotor Inertia

3.15kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.

High performance synchronous design for enhanced efficiency

Compact size which Ideal for various applications in confined spaces

Robust construction for long lasting reliability and durability

Low noise operation which ensuring a quieter working environment

Reduced maintenance requirements which lowering overall operational costs

Excellent torque characteristics for precise motion control

Designed for seamless integration into existing systems

Energy-efficient performance contributes to sustainability efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy