Siemens 380V, 480 V 940 W Servo Motor, 6000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP52,799.58

(exc. VAT)

PHP59,135.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,799.58

*price indicative

RS Stock No.:
668-714
Mfr. Part No.:
1FL2205-2AF01-0HB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

11.5nm

Supply Voltage

380V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6000rpm

Power Rating

940W

Stall Torque

3.6nm

Shaft Diameter

19mm

Mount Type

Flange

Length

135.9mm

Shaft Length

40mm

Width

80mm

Depth

95mm

Current Rating

9.5A

Series

1FL2205

Rotor Inertia

3.15kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.

Engineered for enhanced operational efficiency

Compact design facilitates installation in limited spaces

Robust construction maximises durability over time

Advanced technology ensures reliable performance

Optimised for a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy