Siemens 380V, 480 V 1.45 kW Servo Motor, 6000rpm, 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-356
- Mfr. Part No.:
- 1FL2105-2AF01-0HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP59,139.52
(exc. VAT)
PHP66,236.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,139.52 |
*price indicative
- RS Stock No.:
- 668-356
- Mfr. Part No.:
- 1FL2105-2AF01-0HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 15.9nm | |
| Supply Voltage | 380V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 5nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 168.9mm | |
| Shaft Length | 45mm | |
| Width | 95mm | |
| Depth | 105mm | |
| Current Rating | 18A | |
| Series | 1FL2105 | |
| Rotor Inertia | 1.71kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 15.9nm | ||
Supply Voltage 380V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 5nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 168.9mm | ||
Shaft Length 45mm | ||
Width 95mm | ||
Depth 105mm | ||
Current Rating 18A | ||
Series 1FL2105 | ||
Rotor Inertia 1.71kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.
High efficiency motor reduces energy consumption dramatically
Designed for various industrial applications which ensuring versatility
Compact design allows for easy integration into diverse systems
Robust construction guarantees durability and long lasting performance
Optimised for precise speed control which enhancing operational flexibility
Meets stringent industry standards which ensuring reliability in performance
Minimises maintenance requirements which lowering overall operational costs
Contributes to sustainability efforts through energy-efficient operation
Related links
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
