Siemens 24V 940 W Servo Motor, 6000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-720
- Mfr. Part No.:
- 1FL2205-2AF11-0HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP72,653.83
(exc. VAT)
PHP81,372.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,653.83 |
*price indicative
- RS Stock No.:
- 668-720
- Mfr. Part No.:
- 1FL2205-2AF11-0HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.5nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 6000rpm | |
| Power Rating | 940W | |
| Stall Torque | 3.6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Length | 178.9mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 9.5A | |
| Series | 1FL2205 | |
| Rotor Inertia | 3.15kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.5nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 6000rpm | ||
Power Rating 940W | ||
Stall Torque 3.6nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Length 178.9mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 9.5A | ||
Series 1FL2205 | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.
Compact design allows for flexible installation in limited spaces
High efficiency promotes energy savings and reduced operational costs
Advanced control capabilities provide precise operation adjustments
Durable construction ensures longevity in demanding environments
Seamless integration with existing systems simplifies installation
Optimised for industrial applications which enhancing overall productivity
Comprehensive support from the manufacturer ensures peace of mind
Related links
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 480V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 400V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
