Siemens 24V 940 W Servo Motor, 6000rpm, 11.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP88,537.78

(exc. VAT)

PHP99,162.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,537.78

*price indicative

RS Stock No.:
668-722
Mfr. Part No.:
1FL2205-2AF11-0SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

11.5nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6000rpm

Power Rating

940W

Stall Torque

3.6nm

Mount Type

Flange

Shaft Diameter

19mm

Shaft Length

40mm

Length

178.9mm

Width

80mm

Depth

95mm

Current Rating

9.5A

Series

1FL2205

Rotor Inertia

3.15kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 11.50 Nm with a maximum current of 9.5 A. It operates at a maximum speed of 6,000 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing both durability and a sleek, modern appearance.

Compact design allows for straightforward installation in limited spaces

User friendly Interface simplifies operational control and settings adjustment

Engineered for durability which ensuring reliability in challenging environments

Optimised for energy efficiency which contributing to reduced operational costs

Supports various motor types which enhancing versatility across applications

Advanced control functions improve precision and operational accuracy

Designed to minimise downtime which boosting overall productivity

Integrates smoothly with existing automated systems for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy