Siemens 24V 1.45 kW Servo Motor, 6000rpm, 15.9 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP95,869.82

(exc. VAT)

PHP107,374.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP95,869.82

*price indicative

RS Stock No.:
668-364
Mfr. Part No.:
1FL2105-2AF11-0SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

15.9nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6000rpm

Power Rating

1.45kW

Stall Torque

5nm

Mount Type

Flange

Shaft Diameter

19mm

Length

195.7mm

Shaft Length

45mm

Width

95mm

Depth

105mm

Current Rating

18A

Series

1FL2105

Rotor Inertia

1.71kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.

Optimised for high efficiency which enhancing overall performance

Robust design ensures durability even in harsh environments

Seamless integration into various control systems for flexibility

Designed with safety features that exceed industry standards

Compact structure facilitating quick and easy installation

Energy-saving technology that contributes to operational cost reductions

Reliable performance ensures minimal downtime and operational interruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy