Siemens 24V 1.45 kW Servo Motor, 6000rpm, 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-736
- Mfr. Part No.:
- 1FL2205-4AF11-0SB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP95,869.82
(exc. VAT)
PHP107,374.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,869.82 |
*price indicative
- RS Stock No.:
- 668-736
- Mfr. Part No.:
- 1FL2205-4AF11-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 19.3nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 6nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 210.9mm | |
| Shaft Length | 40mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 15.1A | |
| Series | 1FL2205 | |
| Rotor Inertia | 5.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 19.3nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 6000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 6nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 210.9mm | ||
Shaft Length 40mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 15.1A | ||
Series 1FL2205 | ||
Rotor Inertia 5.1kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.
Offers high precision control for demanding automation tasks
Features a robust design for durability under harsh conditions
Integrates seamlessly with existing systems for enhanced productivity
Delivers reliability and efficiency which reducing downtime
Adaptable functionality meets varied industrial requirements
Related links
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 18 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
