Siemens 24V 1.45 kW Servo Motor, 6000rpm, 19.3 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP124,658.62

(exc. VAT)

PHP139,617.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP124,658.62

*price indicative

RS Stock No.:
668-734
Mfr. Part No.:
1FL2205-4AF11-0MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

19.3nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6000rpm

Power Rating

1.45kW

Stall Torque

6nm

Mount Type

Flange

Shaft Diameter

19mm

Shaft Length

40mm

Length

210.9mm

Width

80mm

Depth

95mm

Current Rating

15.1A

Series

1FL2205

Rotor Inertia

5.1kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.

Delivers superior efficiency which thereby reducing operational costs

Features Advanced technology for optimised performance

Designed for seamless integration into various system configurations

Built to withstand demanding environmental conditions

Prioritises energy efficiency which contributing to sustainability efforts

User friendly design facilitates easier maintenance and operation

Complies with industry standards which ensuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy