Siemens 380V, 480 V 1.45 kW Servo Motor, 6000rpm, 15.9 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP103,812.26

(exc. VAT)

PHP116,269.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP103,812.26

*price indicative

RS Stock No.:
668-357
Mfr. Part No.:
1FL2105-2AF01-0MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

15.9nm

Supply Voltage

380V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6000rpm

Power Rating

1.45kW

Stall Torque

5nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

45mm

Length

168.9mm

Width

95mm

Depth

105mm

Current Rating

18A

Series

1FL2105

Rotor Inertia

1.71kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.

Engineered for high efficiency and low energy consumption

Robust construction offers enhanced durability in challenging conditions

Seamless integration capabilities with existing industrial systems

Designed to minimise operational downtime with reliable performance

Precision engineering ensures accurate results across various applications

Backed by siemens' reputation for quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy