Siemens 380V, 480 V 400 W Servo Motor, 4000rpm, 4.45 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP72,430.70

(exc. VAT)

PHP81,122.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,430.70

*price indicative

RS Stock No.:
668-873
Mfr. Part No.:
1FL2304-2AF01-0MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

4.45nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

380V, 480V

Output Speed

4000rpm

Power Rating

400W

Stall Torque

1.45nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

35mm

Length

157mm

Width

80mm

Depth

90mm

Current Rating

4.2A

Series

1FL2304

Rotor Inertia

2.69kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to provide a static torque of 1.45 Nm with a static current of 1.30 A. It operates at a rated speed of 3,000 rpm and delivers a rated torque of 1.27 Nm. The motor features a metal angular connector for secure connection and has a housing colored in Anthracite, RAL 7016, combining functionality with a sleek appearance.

Robust construction ensures durability in challenging environments

Seamless integration with existing systems enhances operational efficiency

Optimised energy consumption contributes to overall cost savings

User friendly Interface simplifies the management process

Exceeds industry standards which making it a dependable choice

Ideal for both industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy