Siemens 24V 400 W Servo Motor, 4000rpm, 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-879
- Mfr. Part No.:
- 1FL2304-2AF11-0MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP93,277.05
(exc. VAT)
PHP104,470.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,277.05 |
*price indicative
- RS Stock No.:
- 668-879
- Mfr. Part No.:
- 1FL2304-2AF11-0MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 4.45nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 24V | |
| Output Speed | 4000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.45nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 35mm | |
| Length | 203.5mm | |
| Width | 80mm | |
| Depth | 90mm | |
| Current Rating | 4.2A | |
| Series | 1FL2304 | |
| Rotor Inertia | 2.69kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 4.45nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 24V | ||
Output Speed 4000rpm | ||
Power Rating 400W | ||
Stall Torque 1.45nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 35mm | ||
Length 203.5mm | ||
Width 80mm | ||
Depth 90mm | ||
Current Rating 4.2A | ||
Series 1FL2304 | ||
Rotor Inertia 2.69kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to provide a static torque of 1.45 Nm with a static current of 1.30 A. It operates at a rated speed of 3,000 rpm and delivers a rated torque of 1.27 Nm. The motor features a metal angular connector for secure connection and has a housing colored in Anthracite, RAL 7016, combining functionality with a sleek appearance.
High efficiency for reduced energy consumption which leading to cost savings
Robust construction for enhanced durability in demanding environments
Versatile design suitable for various industrial applications
Meets High performance standards to optimise productivity
Rigorous testing ensures reliability and longevity
Compatible with a range of existing systems for seamless integration
User friendly installation features simplify setup and reduce downtime
Related links
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8.37 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 15.9 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 940 W Servo Motor 11.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.94 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
