Siemens 380V, 480 V 750 W Servo Motor, 3000rpm, 12 nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 668-899
- Mfr. Part No.:
- 1FL2306-1AC01-0MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP82,641.34
(exc. VAT)
PHP92,558.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,641.34 |
*price indicative
- RS Stock No.:
- 668-899
- Mfr. Part No.:
- 1FL2306-1AC01-0MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 12nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 380V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 3.7nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Shaft Length | 58mm | |
| Length | 148.2mm | |
| Width | 110mm | |
| Depth | 130mm | |
| Current Rating | 8.4A | |
| Series | 1FL2306 | |
| Rotor Inertia | 7.96kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 12nm | ||
Product Type Servo Motor | ||
Supply Voltage 380V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 3.7nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Shaft Length 58mm | ||
Length 148.2mm | ||
Width 110mm | ||
Depth 130mm | ||
Current Rating 8.4A | ||
Series 1FL2306 | ||
Rotor Inertia 7.96kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 12.00 Nm with a maximum current of 8.4 A. It operates at a maximum speed of 3,000 rpm and features a metal angular connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a modern, sleek look.
High torque performance ensures optimal operation in various applications
Compact design allows for easy integration into tight spaces
Robust construction enhances durability for long term reliability
Advanced control capabilities improve system efficiency
Energy-saving technology reduces operational costs
Designed for seamless compatibility with a range of automation systems
Quiet operation minimises noise in working environments
Related links
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 12 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 1.75 kW Servo Motor 30 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
