Siemens 380V, 480 V 750 W Servo Motor, 3000rpm, 12 nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 668-902
- Mfr. Part No.:
- 1FL2306-1AC01-1MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP82,641.34
(exc. VAT)
PHP92,558.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,641.34 |
*price indicative
- RS Stock No.:
- 668-902
- Mfr. Part No.:
- 1FL2306-1AC01-1MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 12nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 380V, 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 3.7nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Length | 148.2mm | |
| Shaft Length | 58mm | |
| Width | 110mm | |
| Depth | 130mm | |
| Current Rating | 8.4A | |
| Series | 1FL2306 | |
| Rotor Inertia | 7.96kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 12nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 380V, 480V | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 3.7nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Length 148.2mm | ||
Shaft Length 58mm | ||
Width 110mm | ||
Depth 130mm | ||
Current Rating 8.4A | ||
Series 1FL2306 | ||
Rotor Inertia 7.96kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 12.00 Nm with a maximum current of 8.4 A. It operates at a maximum speed of 3,000 rpm and features a metal angular connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a modern, sleek look.
Engineered for high efficiency which resulting in energy savings and lower operational costs
Durable construction that endures the rigours of industrial environments
Smooth operation ensures minimal noise and vibrations which enhancing user experience
Compact design allows for easy fitting and integration into tight spaces
Diverse application possibilities which making it suitable for various industrial uses
Advanced technology ensures reliability and consistent performance over time
Related links
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 12 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
