Siemens 380V, 480 V 750 W Servo Motor, 4000rpm, 8.37 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP78,268.12

(exc. VAT)

PHP87,660.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP78,268.12

*price indicative

RS Stock No.:
668-889
Mfr. Part No.:
1FL2304-4AF01-1MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

8.37nm

Product Type

Servo Motor

Supply Voltage

380V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

4000rpm

Power Rating

750W

Stall Torque

3.02nm

Mount Type

Flange

Shaft Diameter

19mm

Length

204mm

Shaft Length

35mm

Width

80mm

Depth

90mm

Current Rating

7.3A

Series

1FL2304

Rotor Inertia

5.18kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 2.50 A and deliver a maximum torque of 8.37 Nm. It has a maximum current rating of 7.3 A and a maximum speed of 4,000 rpm. The motor connection is a metal angular connector, and the housing is finished in Anthracite, RAL 7016, providing both durability and a sleek appearance.

Designed for robust operational reliability in industrial environments

Optimises control and automation with precision-engineered technology

Enhances productivity through efficient task management capabilities

Supports compliance with industry safety and performance standards

Compatible with a wide range of applications which ensuring versatility

Signals a commitment to quality and innovation from a trusted manufacturer

Aids in simplifying complex processes which reducing downtime

Features a Durable construction for long lasting use in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy