Siemens 380V, 480 V 1.45 kW Servo Motor, 6000rpm, 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-731
- Mfr. Part No.:
- 1FL2205-4AF01-1MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP103,812.26
(exc. VAT)
PHP116,269.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,812.26 |
*price indicative
- RS Stock No.:
- 668-731
- Mfr. Part No.:
- 1FL2205-4AF01-1MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 19.3nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 380V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 167.9mm | |
| Shaft Length | 40mm | |
| Width | 80mm | |
| Depth | 95mm | |
| Current Rating | 15.1A | |
| Series | 1FL2205 | |
| Rotor Inertia | 5.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 19.3nm | ||
Product Type Servo Motor | ||
Supply Voltage 380V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 6nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 167.9mm | ||
Shaft Length 40mm | ||
Width 80mm | ||
Depth 95mm | ||
Current Rating 15.1A | ||
Series 1FL2205 | ||
Rotor Inertia 5.1kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.
High efficiency ensures optimal energy consumption during operation
Robust construction enhances durability which Ideal for challenging environments
Advanced technology supports seamless integration into existing systems
Compact design allows for easy installation and space-saving benefits
Precision engineering guarantees consistent performance across various applications
Maintenance-friendly features minimise downtime and service interruptions
Versatile functionality accommodates a wide range of industrial needs
Related links
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 24V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 400V 1.45 kW Servo Motor 19.3 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 480V 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 18 nm Max Output Torque, 19 mm Shaft Diameter
