Siemens 380V, 480 V 400 W Servo Motor, 4000rpm, 4.45 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP72,430.70

(exc. VAT)

PHP81,122.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,430.70

*price indicative

RS Stock No.:
668-876
Mfr. Part No.:
1FL2304-2AF01-1MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

4.45nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

380V, 480V

Output Speed

4000rpm

Power Rating

400W

Stall Torque

1.45nm

Mount Type

Flange

Shaft Diameter

19mm

Length

157mm

Shaft Length

35mm

Width

80mm

Depth

90mm

Current Rating

4.2A

Series

1FL2304

Rotor Inertia

2.69kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to provide a static torque of 1.45 Nm with a static current of 1.30 A. It operates at a rated speed of 3,000 rpm and delivers a rated torque of 1.27 Nm. The motor features a metal angular connector for secure connection and has a housing colored in Anthracite, RAL 7016, combining functionality with a sleek appearance.

High operational reliability ensures continuous functionality

User friendly design allows for easy installation and maintenance

Robust construction suited for challenging industrial environments

Efficient performance optimises workflows and reduces energy consumption

Compatible with various systems to enhance versatility

Designed to minimize downtime which improving overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy