Siemens 380V, 480 V 750 W Servo Motor, 3000rpm, 12 nm Max Output Torque, 22 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP60,901.53

(exc. VAT)

PHP68,209.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,901.53

*price indicative

RS Stock No.:
668-900
Mfr. Part No.:
1FL2306-1AC01-0SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

12nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

380V, 480V

Output Speed

3000rpm

Power Rating

750W

Stall Torque

3.7nm

Mount Type

Flange

Shaft Diameter

22mm

Shaft Length

58mm

Length

148.2mm

Width

110mm

Depth

130mm

Current Rating

8.4A

Series

1FL2306

Rotor Inertia

7.96kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 12.00 Nm with a maximum current of 8.4 A. It operates at a maximum speed of 3,000 rpm and features a metal angular connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a modern, sleek look.

Ensures high reliability in challenging industrial conditions

Facilitates seamless integration into existing systems

Enhances operational efficiency with Advanced technology

Supports Adaptive capabilities for diverse automation tasks

Constructed for robust performance in demanding environments

Aligns with sustainability goals through energy-efficient operation

User friendly features simplify operation and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy