Siemens 380V, 480 V 750 W Servo Motor, 4000rpm, 8.37 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-887
- Mfr. Part No.:
- 1FL2304-4AF01-0SB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP56,528.31
(exc. VAT)
PHP63,311.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,528.31 |
*price indicative
- RS Stock No.:
- 668-887
- Mfr. Part No.:
- 1FL2304-4AF01-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 8.37nm | |
| Supply Voltage | 380V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 750W | |
| Stall Torque | 3.02nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 204mm | |
| Shaft Length | 35mm | |
| Width | 80mm | |
| Depth | 90mm | |
| Current Rating | 7.3A | |
| Series | 1FL2304 | |
| Rotor Inertia | 5.18kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 8.37nm | ||
Supply Voltage 380V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 4000rpm | ||
Power Rating 750W | ||
Stall Torque 3.02nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 204mm | ||
Shaft Length 35mm | ||
Width 80mm | ||
Depth 90mm | ||
Current Rating 7.3A | ||
Series 1FL2304 | ||
Rotor Inertia 5.18kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 2.50 A and deliver a maximum torque of 8.37 Nm. It has a maximum current rating of 7.3 A and a maximum speed of 4,000 rpm. The motor connection is a metal angular connector, and the housing is finished in Anthracite, RAL 7016, providing both durability and a sleek appearance.
Engineered for optimal performance in industrial environments
Designed with robustness to withstand demanding conditions
Enhances operational efficiency through easy integration
User friendly features Streamline installation processes
Compatible with existing systems for hassle-free upgrades
Provides precise control to boost automation capabilities
Reduces downtime which allowing for increased productivity
Utilises Advanced technology for reliable and efficient operation
Related links
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8.37 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
- Siemens 380V 6000rpm 19 mm Shaft Diameter
